• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proxxon Micromot Replacement Belts for BSL 220/E

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

253 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 4.99 / piece)
€ 5.99
-17 %
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Proxxon Micromot Replacement Belts for BSL 220/E

  • Corundum on tear-resistant, woven backing
  • 80 grit
  • 10 x 330mm
  • Units: 5 pieces
  • For BSK 220/E (Order no. 804568)

Technical specifications

Product type

Sandpaper belt

Grit size

80

Length

330 mm

Width

10 mm

Compatible with (details)

Proxxon sanding belt BSL 220/E

Content

5 pc(s)

Dim

(L x W) 330 mm x 10 mm

Total dimensions

10 x 330 mm

Uses

Metal, nonferrous metal, wood and plastic Scale Integrated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 825750 Proxxon Micromot Replacement Belts for BSL 220/E

Description

The efficient way to sand metal, non-ferrous metal, wood and plastic. Content: 5 pieces

More interesting products

(*All information is plus legal VAT)