• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pruning saw 71BCA002650 POWER CUT SAW 370

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

142 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 38.99
-18 %
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Professional branch saw SAW 370 power cut

  • '35 Years Warranty, Made in Germany' in large, highlighted letters.

Technical specifications

  • Saw blade length 370 mm
Product type

Pruning saw

Length

610 mm

Factory colour

Red

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2435276 Pruning saw 71BCA002650 POWER CUT SAW 370

Warranty Terms

Warranty Terms 2435276 Pruning saw 71BCA002650 POWER CUT SAW 370

Description

Snap & Click. Endless Possibilities.
The multi-star® concept centres around simplicity: a set of handles with different lengths that can be attached to over 70 different quick-release gardening tools.

Multi-star® does wonders for your back
Many people suffer from back problems. And it's our back that tends to remind us of the importance of good posture. Protect your back choosing from different multi-star® handle lengths to keep proper postural alignment, reducting stress and strain on your spine during gardening. Wolf tillage tools are ergonomically designed, come with an optimised working angle reducing stress and effort levels when digging or turning over soil.

Quality you can trust
Wolf multi-star® products are made in Germany. Choosing a Wolf product means choosing quality materials, quality manufacturing, innovative features and contemporary design.

Features

  • Integrated click adapter for easy and quick attachment to the Vario handle, thus safe working without ladder at a height of up to 5.50 m.
  • Built-in protective case prevents accidental opening of the connection when working in trees
  • curved saw blade for effortless, effective sawing without bacteria
  • Powerful compression and toothing Ergonomically shaped grip
  • fits multiClick® system stems.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)