• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WOLF-Garten Angle broom 71ANA008650 BW 25 M 25 cm Wolf Combisystem Multi-Star

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

193 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wolf Combisystem Multi-Star Angle broom

  • Removes dirt in hard-to-reach angles
  • Individually adjustable working angle
  • With adjustable handle can be used up to 5.30 m high
  • This text is machine translated.
  • '35 Years Warranty, Made in Germany' in large, highlighted letters.

Technical specifications

Product type

Angle broom

Working width

25 cm

Series

Wolf Combisystem Multi-Star

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1662539 WOLF-Garten Angle broom 71ANA008650 BW 25 M 25 cm Wolf Combisystem Multi-Star

Warranty Terms

Warranty Terms 1662539 WOLF-Garten Angle broom 71ANA008650 BW 25 M 25 cm Wolf Combisystem Multi-Star

Description

Snap & Click. Endless Possibilities.
The multi-star® concept centres around simplicity: a set of handles with different lengths that can be attached to over 70 different quick-release gardening tools.

Multi-star® does wonders for your back
Many people suffer from back problems. And it's our back that tends to remind us of the importance of good posture. Protect your back choosing from different multi-star® handle lengths to keep proper postural alignment, reducting stress and strain on your spine during gardening. Wolf tillage tools are ergonomically designed, come with an optimised working angle reducing stress and effort levels when digging or turning over soil.

Quality you can trust
Wolf multi-star® products are made in Germany. Choosing a Wolf product means choosing quality materials, quality manufacturing, innovative features and contemporary design.

Features

  • Work angle can be set individually
  • With Vario handle can be used up to 5.30 m height

Hints

Handle is not included in the delivery. Please order separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 80.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)