• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PSSO 30235072 Current Cable [1x PowerCon plug - 1x PowerCon plug] 10.00 m Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Cable use

Current

Product type

Current Cable

Cable type

Power cable

Version

Cable

No. of A connectors

1 x

No. of B connections

1 x

Type A

PowerCon plug

Type B

PowerCon plug

Cable length

10.00 m

Cores

3

(Ø)

2.5 mm

Cross section
Connector version

straight

Factory colour

Black

Description

Features

  • Assembled with Neutrik PowerCon (NAC3FCA), cable socket, type A for 'power-in', blue and PowerCon (NAC3FCB), cable socket, type B for 'power-out', gray
  • Robust, flexible rubber hose cable H07RN-F 3G2.5.
  • This text is machine translated.