• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PT LINE 2.5D PRO+ Glass screen protector Apple iPhone 15 Pro 1 pc(s) Scratch-proof 212781

1/3
Product type
Glass screen protector
Compatible with
iPhone 15 Pro
Suitable for
iPhone
Compatible with
Apple
Content
1 pc(s)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PT LINE 2.5D PRO+ Glass screen protector

  • Perfect fit and with all necessary cut-outs
  • This text is machine translated.

Technical specifications

Product type

Glass screen protector

Compatible with

iPhone 15 Pro

Suitable for

iPhone

Compatible with

Apple

Suitable for

15,5 cm (6,1")

Features

Scratch-proof

Material (details)

Hardened glass

Content

1 pc(s)

Factory colour

Transparent

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3014319 PT LINE 2.5D PRO+ Glass screen protector Apple iPhone 15 Pro 1 pc(s) Scratch-proof 212781

Description

Features

  • Crystal-clear display protection glass made of extremely hardened glass
  • 9H Hardness factor

Scope of delivery

  • Tempered Screen Protector Glass
  • Cleaning cloth
  • Guide sticker
  • Dust removal sticker

More interesting products

(*All information is plus legal VAT)