• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PT LINE Diamond Glass Anti-Static Glass screen protector Apple IPhone 17 Pro Max 1 pc(s) Anti-fingerprint 238721

Product type
Glass screen protector
Compatible with
IPhone 17 Pro Max
Suitable for
iPhone
Compatible with
Apple
Content
1 pc(s)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Glass screen protector

Compatible with

IPhone 17 Pro Max

Suitable for

iPhone

Compatible with

Apple

Features

Anti-fingerprint

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3474790 PT LINE Diamond Glass Anti-Static Glass screen protector Apple IPhone 17 Pro Max 1 pc(s) Anti-fingerprint 238721

Description

PT Line Diamond Glass 0.3mm high aluminum glass Our 0.3mm high aluminum glass display protection offers highest resistance and crystal-clear view. The advanced 330 Anti-Static FROM Glue provides for perfect adhesion without bubbles, while the Plasma coating improves touch sensitivity and reduces fingerprints. You get an ultra clear display with all round protection thanks to ARC 80CC technology.

This text is machine translated.

Features

  • Ultra thin 0.3 mm high-aluminum glass Maximum robustness without touch restrictions
  • 330 Anti-Static FROM Glue Strong adhesion for secure fit
  • Plasma coating Resistant to fingerprints, smooth surface
  • ARC 80CC Technology Perfect edge cover for all-round protection
  • Simple, blister-free mounting Perfect fit and simple application

More interesting products

(*All information is plus legal VAT)