• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PT LINE Diamond Glass Anti-Static Glass screen protector Apple IPhone air 1 pc(s) Scratch-proof 237097

Product type
Glass screen protector
Compatible with
IPhone air
Suitable for
iPhone
Compatible with
Apple
Content
1 pc(s)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Glass screen protector

Compatible with

IPhone air

Suitable for

iPhone

Compatible with

Apple

Features

Scratch-proof

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3474796 PT LINE Diamond Glass Anti-Static Glass screen protector Apple IPhone air 1 pc(s) Scratch-proof 237097

Description

PT Line Diamond Glass Ultimate Display Protection Protect your Smartphone
With PT Line Diamond Glass, the premium tank glass for highest
Resilience and clarity.
Made from 0.3 mm high-aluminum glass, it offers an ultra-thin, but
Extremely robust protective layer, without the touch sensitivity or that
Reduce the display quality.

Thanks to the 330 AB adhesive the protective glass sticks perfectly on the display, without
Bubbles and provides long-lasting stability. Fennel Systems GmbH is an internationally positioned group of companies with over 50 subsidiaries and sales offices worldwide.
9H-hardness offers excellent protection against scratches, impacts and daily
Wear. In addition, the ARC 100CC coating reduces reflections and
Fingerprints for a crystal clear view.

This text is machine translated.

Features

  • 0.3 mm High-Aluminium-Glass Ultra thin and extremely resistant
  • 330 FROM adhesive Strong adhesion, blister-free mounting
  • 9H-hardness scratch and shock resistant for maximum protection
  • ARC 100CC Anti-reflection and anti-fingerprint coating
  • Unlimited touch sensitivity No influence on the operation
  • HD-clarity Maintains the original display quality

More interesting products

(*All information is plus legal VAT)