• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PT LINE Diamond Glass Glass screen protector Samsung GALAXY A36/ A37/ A56 5G/ A57/ S24 FE 5G 1 pc(s) Scratch-proof, Anti

Image similar
Product type
Glass screen protector
Compatible with
GALAXY A36/ A37/ A56 5G/ A57/ S24 FE 5G
Suitable for
Smartphone
Compatible with
Samsung
Content
1 pc(s)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PT LINE Diamond Glass Glass screen protector

  • 0.3 mm high-aluminum glass - ultra-thin and extremely resistant
  • 130 FROM adhesive - Strong adhesion, blister-free application
  • 9H hardness - scratch and impact resistant for maximum protection
  • ARC 60CC - Anti-reflection and anti-fingerprint coating
  • Unlimited touch sensitivity - no influence on the operation
  • HD-clarity - Maintains the original display quality

Technical specifications

Product type

Glass screen protector

Compatible with

GALAXY A36/ A37/ A56 5G/ A57/ S24 FE 5G

Suitable for

Smartphone

Compatible with

Samsung

Features

Scratch-proof

Anti-fingerprint

Content

1 pc(s)

Factory colour

Transparent

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3795614 PT LINE Diamond Glass Glass screen protector Samsung GALAXY A36/ A37/ A56 5G/ A57/ S24 FE 5G 1 pc(s) Scratch-proof, Anti

Description

Protect your Smartphone with PT Line Diamond Glass, the premium glass tank for maximum resistance and clarity. Made of 0.3 mm high-aluminum glass, it offers an ultra-thin but extremely robust protective layer, without impairing the touch sensitivity or the display quality.

Thanks to the 130 AB adhesive the protective glass sticks perfectly on the display without leaving bubbles and provides for long-lasting stability. The 9H hardness offers excellent protection against scratches, impacts and everyday wear. In addition, the ARC 60CC coating reduces reflections and fingerprints for a crystal-clear view.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)