• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PTR Hartmann 1010-G-0.8NE-RH-1.5 Precision test tip

1/3
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Continuity Resistance: ≤ 20 mΩ
Product type

Precision test tip

Type

G

Pin length

17 mm

Nominal current

2 A

Nominal current - rounded value

2 A

Spring force

0.8 N

Pitch of spring

3 mm

CS

1.91 mm

RoHS-compliant

Yes

Pin Ø

1 mm

Type

1010-G-0.8NE-RH-1.5

Refining

Rhodium

Resistance

≤20 mΩ

Nominal current (details)

2 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 737058 PTR Hartmann 1010-G-0.8NE-RH-1.5 Precision test tip

Description

Easy guided Precision Measuring spring contact for the assemblies and printed circuit board test.

Hints

Type coding:
xxxx (Series) - xx (head shape) - x.xN (contact button) - xx (processing) - xx.xx (head-Ø in mm/head material)
Processing: AU = Gold, RH = Rhodium, NI = Nickel; Head material: M = Brass, C = Beryllium bronze.

More interesting products

(*All information is plus legal VAT)