• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PTR Hartmann 1025/E-B-1.5N-AU-1.0 Precision test tip

1/2
Stroke drawing/circuit diagram
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Continuity Resistance: ≤ 25 mΩ
Product type

Precision test tip

Type

B

Pin length

33.0 mm

Nominal current

3 A

Nominal current - rounded value

3 A

Spring force

1.5 N

Pitch of spring

6.3 mm

CS

2.54 mm

RoHS-compliant

Yes

Pin Ø

1.37 mm

Type

1025/E-B-1.5N-AU-1.0

Refining

Gold

Resistance

≤25 mΩ

Nominal current (details)

3 A

Documents & Downloads

Datasheet

Datasheet 737238 PTR Hartmann 1025/E-B-1.5N-AU-1.0 Precision test tip

User & Safety Instructions

User & Safety Instructions 737238 PTR Hartmann 1025/E-B-1.5N-AU-1.0 Precision test tip

Description

Easy guided Precision Measuring spring contact for the assemblies and printed circuit board test.

Hints

Type coding:
xxxx (Series) - xx (head shape) - x.xN (contact button) - xx (processing) - xx.xx (head-Ø in mm/head material)
Processing: AU = Gold, RH = Rhodium, NI = Nickel; Head material: M = Brass, C = Beryllium bronze.

More interesting products

(*All information is plus legal VAT)