• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PTR Hartmann 1040-A-1.5N-NI-4.0 Precision test tip

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Continuity Resistance: ≤ 30 mΩ
Product type

Precision test tip

Type

A

Pin length

34.5 mm

Nominal current

5 A

Nominal current - rounded value

5 A

Spring force

1.5 N

Pitch of spring

5.5 mm

CS

4 mm

RoHS-compliant

Yes

Pin Ø

2.6 mm

Type

1040-A-1.5N-NI-4.0

Refining

Nickel

Resistance

≤30 mΩ

Nominal current (details)

5 A

Documents & Downloads

Datasheet

Datasheet 737057 PTR Hartmann 1040-A-1.5N-NI-4.0 Precision test tip

User & Safety Instructions

User & Safety Instructions 737057 PTR Hartmann 1040-A-1.5N-NI-4.0 Precision test tip

Description

Easy guided Precision Measuring spring contact for the assemblies and PCB test. Consisting of guide housing with spring contact pin with probe. The sleeve is ordered separately, and is installed in a board or Plexiglas disk to hold the test jack. This allows the test jack to be removed or replaced easily.

Hints

Type coding:
xxxx (series) - xx (head shape) - x.xN (contact pressure) - xx (processing) - xx.xx (head diameter in mm / head material)
Finish: AU = gold, rhodium RH =, NI = Nickel, head material: M = Brass, C = beryllium bronze

More interesting products

(*All information is plus legal VAT)