• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PTR Hartmann 50300030041F Screw terminal 1.50 mm² Number of pins 3 Grey 1 pc(s)

1/2
Image similar
Product type
Screw terminal
CS
5 mm
Pins per row
3
Number of pins
3
Connection
Screw terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1300 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.81 / piece)
€ 5.67
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solderable screw terminals with lift principle, AK(Z)300

  • Pitch 5/0 mm
  • VDE Test Mark: Triangle logo with the letters 'VDE', which stands for tested safety and quality for electrical products.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

Type

AK300/3-5.0

Product type

Screw terminal

Features

+ lifter

CS

5 mm

No. of rows

1

Pins per row

3

Number of pins

3

Series

AK(Z)300

Min. stripping length

7 mm

Stripping length (max.)

7 mm

Connection

Screw terminal

Print

Nominal current

15 A

Cross section (flexible) (min.)

0.14 mm²

Nominal current - rounded value

15 A

Cross section (inflexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

22

Connector orientation

At an angle (to the PCB)

AWG max.

12

Contact material

Brass

Factory colour

Grey

Wire protection

Yes

Actuation direction

At an angle (to the PCB)

Manufacturer part #

50300030041F

Content

1 pc(s)

Nominal voltage

300 V

Width

17.00 mm

Height

15.60 mm

Length

12.50 mm

Material (details)

PA, UL94 V-0

Nominal voltage (details)

VDE/UL: 250 V/300 V

Nominal current (details)

24 A/15 A

Connector cross section

till 2.5 mm²

Cross section

Up to 2.5 mm²

Pins

3

Connection

-

Documents & Downloads

Datasheet

Datasheet 732118 PTR Hartmann 50300030041F Screw terminal 1.50 mm² Number of pins 3 Grey 1 pc(s)

Conformity certificate

Conformity certificate 732118 PTR Hartmann 50300030041F Screw terminal 1.50 mm² Number of pins 3 Grey 1 pc(s)

More interesting products

(*All information is plus legal VAT)