• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PTR Hartmann 5110/S-D-1.2NE-AU-2.3C Precision test tip

1/3
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.79 / piece)
€ 5.99
-37 %
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Continuity Resistance: ≤ 10 mΩ
Product type

Precision test tip

Type

D

Pin length

15.2 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Spring force

3.5 N

Pitch of spring

3.5 mm

Contact material

Beryllium copper

CS

4.00 mm

RoHS-compliant

Yes

Pin Ø

3.5 mm

Type

5110/S-D-1.2NE-AU-2.3C

Refining

Gold

Resistance

≤10 mΩ

Nominal current (details)

10 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 737212 PTR Hartmann 5110/S-D-1.2NE-AU-2.3C Precision test tip

Description

Easy guided Precision Measuring with spring contact for use in loading shells. Consisting of guide housing with spring contact pin with probe. The sleeve is ordered separately, and is installed in a board or Plexiglas disk to hold the test jack. This allows the test jack to be removed or replaced easily.

Hints

Type coding:
xxxx (Series) - xx (head shape) - x.xN (contact button) - xx (processing) - xx.xx (head-Ø in mm/head material)
Processing: AU = Gold, RH = Rhodium, NI = Nickel; Head material: M = Brass, C = Beryllium bronze.

More interesting products

(*All information is plus legal VAT)