• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PTR Hartmann 53191120321D Print terminal 0.5 mm² Number of pins 12 Orange 1 pc(s) Piece

1/2
Image similar
Packaging type
Piece
Product type
Print terminal
CS
2.54 mm
Pins per row
12
Number of pins
12
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content 1 pc(s)

Our service for you

Technical specifications

Packaging type

Piece

Type

AKZ3191/12KD-2.54-ORANGE

Product type

Print terminal

Features

+ actuator

CS

2.54 mm

Pins per row

12

Number of pins

12

Min. stripping length

5.0 mm

Stripping length (max.)

5.0 mm

Connection

Pull spring

Cross section (flexible) (min.)

0.14 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

0.5 mm²

Cross section (inflexible) (max.)

1.0 mm²

Connector orientation

At an angle (to the PCB)

Contact material

Copper alloy

Enclosure material

PA 6.6

Factory colour

Orange

Manufacturer part #

53191120321D

Content

1 pc(s)

Length

32.48 mm

Documents & Downloads

Datasheet

Datasheet 3589912 PTR Hartmann 53191120321D Print terminal 0.5 mm² Number of pins 12 Orange 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3589912 PTR Hartmann 53191120321D Print terminal 0.5 mm² Number of pins 12 Orange 1 pc(s) Piece