• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PTR Hartmann H 1015 C Precision test tip sleeve

1/2
Stroke drawing/circuit diagram
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.89 / piece)
€ 0.89
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Continuity Resistance: ≤ 30 mΩ
Product type

Precision test tip sleeve

Type

C

Pin length

25.4 mm

Nominal current

3 A

Nominal current - rounded value

3 A

Spring force

1.5 N

Pitch of spring

4.4 mm

CS

2.54 mm

RoHS-compliant

Yes

Pin Ø

1.37 mm

Type

H 1015 C

Refining

Gold

Resistance

≤30 mΩ

Nominal current (details)

3.0 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 737213 PTR Hartmann H 1015 C Precision test tip sleeve

Description

Test jacks Series 1015. Spring contacts for assembly and PCB tests. Sleeve with crimp or solder connection for Series 1015.

More interesting products

(*All information is plus legal VAT)