• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PTR Hartmann PCB connector Total number of pins 10 Contact spacing: 3.81 mm 54551100421D 1 pc(s) Single

1/2
Image similar
Product type
PCB connector
Connector type
PCB connector
CS
3.81 mm
Total number of pins
10
Packaging type
Single
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content: 1 pc(s)
  • Total number of pins: 10

Our service for you

Technical specifications

Packaging type

Single

Product type

PCB connector

Connector type

PCB connector

Connector system

wire-to-board

Features

encodable

CS

3.81 mm

Total number of pins

10

Content

1 pc(s)

Stripping length (max.)

10.0 mm

Connection

Push-in spring-loaded terminal

Case material

PA 6.6

Manufacturer part #

54551100421D

Factory colour

Basalt grey

Contact material

Copper alloy

Length

38.10 mm

max. cross section

1.5 mm²

Min. cross section

0.14 mm²

RoHS-compliant

Yes

Max. temperature

105 °C

Min. temperature

-40 °C

Type

AKZ4551/10KD-3.81-BASALTGRAU

Documents & Downloads

Datasheet

Datasheet 3590321 PTR Hartmann PCB connector Total number of pins 10 Contact spacing: 3.81 mm 54551100421D 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 3590321 PTR Hartmann PCB connector Total number of pins 10 Contact spacing: 3.81 mm 54551100421D 1 pc(s) Single

Description

this an historic product which is not available, thus not updated anymore

What kind of Pin Headers, Receptacles systems are you looking for?