• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PTR Hartmann PCB connector Total number of pins 12 Contact spacing: 3.5 mm 54541120401D 1 pc(s)

1/2
Image similar
Product type
PCB connector
CS
3.5 mm
Total number of pins
12
Content
1 pc(s)
Case material
PA 6.6
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content: 1 pc(s)
  • Total number of pins: 12

Our service for you

Technical specifications

Product type

PCB connector

CS

3.5 mm

Total number of pins

12

Content

1 pc(s)

Case material

PA 6.6

Manufacturer part #

54541120401D

Factory colour

Basalt grey

Length

42.70 mm

max. cross section

1.5 mm²

Min. cross section

0.2 mm²

RoHS-compliant

Yes

Type

AK4541/12KD-3.5-BASALTGRAU

Documents & Downloads

Datasheet

Datasheet 3590307 PTR Hartmann PCB connector Total number of pins 12 Contact spacing: 3.5 mm 54541120401D 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3590307 PTR Hartmann PCB connector Total number of pins 12 Contact spacing: 3.5 mm 54541120401D 1 pc(s)

Description

this an historic product which is not available, thus not updated anymore

What kind of Pin Headers, Receptacles systems are you looking for?