• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PTR Hartmann PCB connector Total number of pins 7 Contact spacing: 3.81 mm 54561070421E 1 pc(s) Piece

Image similar
Product type
PCB connector
Connector type
PCB connector
CS
3.81 mm
Total number of pins
7
Packaging type
Piece
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB Connectors 7pin RM3.81mm

  • Content: 1 pc(s)
  • Total number of pins: 7

Our service for you

Technical specifications

Packaging type

Piece

Product type

PCB connector

Connector type

PCB connector

CS

3.81 mm

Total number of pins

7

Content

1 pc(s)

Manufacturer part #

54561070421E

Factory colour

Basalt grey

RoHS-compliant

Yes

Type

AKZ4561/7KD-3.81-BASALTGRAU

Documents & Downloads

Datasheet

Datasheet 3590341 PTR Hartmann PCB connector Total number of pins 7 Contact spacing: 3.81 mm 54561070421E 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3590341 PTR Hartmann PCB connector Total number of pins 7 Contact spacing: 3.81 mm 54561070421E 1 pc(s) Piece

Description

this an historic product which is not available, thus not updated anymore

What kind of Pin Headers, Receptacles systems are you looking for?