• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PTR Hartmann PCB connector Total number of pins 9 Contact spacing: 3.81 mm 54561090421D 1 pc(s)

Image similar
Product type
PCB connector
CS
3.81 mm
Total number of pins
9
Content
1 pc(s)
Manufacturer part #
54561090421D
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB Connectors 9-pin RM3.81mm

  • Content: 1 pc(s)
  • Total number of pins: 9

Our service for you

Technical specifications

Product type

PCB connector

CS

3.81 mm

Total number of pins

9

Content

1 pc(s)

Manufacturer part #

54561090421D

Factory colour

Basalt grey

RoHS-compliant

Yes

Type

AKZ4561/9KD-3.81-BASALTGRAU

Documents & Downloads

Datasheet

Datasheet 3590343 PTR Hartmann PCB connector Total number of pins 9 Contact spacing: 3.81 mm 54561090421D 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3590343 PTR Hartmann PCB connector Total number of pins 9 Contact spacing: 3.81 mm 54561090421D 1 pc(s)

Description

this an historic product which is not available, thus not updated anymore

What kind of Pin Headers, Receptacles systems are you looking for?