• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PTR Hartmann Pin strip (standard) Total number of pins 10 Contact spacing: 7.62 mm 50960105121D 1 pc(s)

1/2
Image similar
Product type
Pin strip (standard)
CS
7.62 mm
Total number of pins
10
Content
1 pc(s)
Case material
PA 6.6
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content: 1 pc(s)
  • Total number of pins: 10

Our service for you

Technical specifications

Product type

Pin strip (standard)

CS

7.62 mm

Total number of pins

10

Content

1 pc(s)

Case material

PA 6.6

Manufacturer part #

50960105121D

Factory colour

Green

Contact material

Copper alloy

Length

76.20 mm

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Max. temperature

105 °C

Min. temperature

-40 °C

Type

STLZ960/10G-7.62-V-GRÜN

Documents & Downloads

Datasheet

Datasheet 3591020 PTR Hartmann Pin strip (standard) Total number of pins 10 Contact spacing: 7.62 mm 50960105121D 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3591020 PTR Hartmann Pin strip (standard) Total number of pins 10 Contact spacing: 7.62 mm 50960105121D 1 pc(s)

Description

this an historic product which is not available, thus not updated anymore

What kind of Pin Headers, Receptacles systems are you looking for?