
1/2
Image similar
Pin strip (standard)
+ sleeve
7.62 mm
11
1 pc(s)
PBT
50965116021D
Green
Brass
94.40 mm
Yes
Parallel (to the PCB)
105 °C
-40 °C
STLZ965/11F-7.62-H-GRÜN
Datasheet 3591061 PTR Hartmann Pin strip (standard) Total number of pins 11 Contact spacing: 7.62 mm 50965116021D 1 pc(s)
User & Safety Instructions 3591061 PTR Hartmann Pin strip (standard) Total number of pins 11 Contact spacing: 7.62 mm 50965116021D 1 pc(s)