
1/2
Image similar
Piece
Pin strip (standard)
+ sleeve
3.81 mm
12
1 pc(s)
PBT
51570126021D
Green
Copper alloy
56.11 mm
Yes
Parallel (to the PCB)
105 °C
-40 °C
STLZ1570/12F-3.81-H-GRÜN
Datasheet 3590529 PTR Hartmann Pin strip (standard) Total number of pins 12 Contact spacing: 3.81 mm 51570126021D 1 pc(s) Piece
User & Safety Instructions 3590529 PTR Hartmann Pin strip (standard) Total number of pins 12 Contact spacing: 3.81 mm 51570126021D 1 pc(s) Piece