
1/2
Image similar
Pin strip (standard)
2
+ sleeve
3.81 mm
6
12
1 pc(s)
PBT
51570126121D
Green
Copper alloy
56.11 mm
Yes
Perpendicular (to the PCB)
105 °C
-40 °C
STLZ1570/12F-3.81-V-GRÜN
Datasheet 3590523 PTR Hartmann Pin strip (standard) Total number of pins 12 Contact spacing: 3.81 mm 51570126121D 1 pc(s)
User & Safety Instructions 3590523 PTR Hartmann Pin strip (standard) Total number of pins 12 Contact spacing: 3.81 mm 51570126121D 1 pc(s)