
Highlights & Details
Din rail power supplies for 1-phase systems
- AC100-240V wide input range
- Width only 39 mm
- Efficiency up to 95.2%
- Excellent part-load efficiency
- 20% power reserve
- Secure HiccupPLUS-overload mode
- Easy fuse is triggered by high level
- Overload/peak current
- Active Harmonic correction (PFC)
- Minimum inrush
- Full power between -25°C and +60°C
- DC-OK relay contact
- Spring-loaded terminals.
- This text is machine translated.
Technical specifications
- Nominal input voltage
AC 100-240V
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
100 V AC
110 V DC
- Input voltage (max.)
240 V AC
150 V DC
- Max. output current
10 A
- Output current (max.) - rounded
10 A
240 W
- Dim
(L x W x H) 117 x 39 x 124 mm
- Weight
600 g
- Output voltage (max.)
28 V
- Output voltage (min.)
24 V
- Operating temperature (max.)
70 °C
- Operating temperature (min.)
-25 °C
- Manufacturer part #
CP10.241-S1
- Content
1 pc(s)
- PSU features
Surge protection
- Width
39 mm
- Height
124 mm
- Length
117 mm
- Max. temperature
+60 °C
- Min. temperature
-25 °C
- Type
CP10.241-S1
- Efficiency
95.2 %
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1833926 PULS CP10.241-S1 Rail mounted PSU (DIN) 10 A 240 W Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1833926 PULS CP10.241-S1 Rail mounted PSU (DIN) 10 A 240 W Content 1 pc(s)
User & Safety Instructions 1833926 PULS CP10.241-S1 Rail mounted PSU (DIN) 10 A 240 W Content 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 298.98€ 290.98*

































