There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
24 V/DC
DIN rail power supply
Overvoltage/overcurrent protector
18 V DC
24 V DC
1
24 V DC
30 V DC
3.7 A
3.7 A
Fixed voltage
24 V DC
4 x
Screw terminal
(W x H x D) 45 x 75 x 91 mm
140 g
24 V DC
24 V DC
+60 °C
-25 °C
PISA11.404
1 pc(s)
Surge protection
45 mm
75 mm
+70 °C
DIMENSION PISA11.404
91 mm
Screw terminals
4x 4 A
16 A
yes
User & Safety Instructions 513925 PULS PISA11.404 Overvoltage/overcurrent protector 24 V DC 3.7 A No. of outputs:4 x Content 1 pc(s)
€ 126.97*