• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PUMA Amsterdam Low 642710-40 Protective footwear S3 Shoe size (EU): 40 Black, Yellow 1 Pair

EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EN ISO 20345 compliantSteel toe capAntistaticWater-repellent

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Black square with white inscription S3' in the centre.
  • 'DGUV 112-191' is written in large black letters on a grey background.

Technical specifications

Product type

Protective footwear

Factory colour

Black

Yellow

Safety class

S3

Material (details)

Nubuck leather

Shoe size (EU)

40

Sole material

Thermoplastic polyurethane

Lacing type

Shoe laces

Protective cap

Aluminium

EN standard

EN ISO 20345

Material

Nubuck

Shoe width

11

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 893542 PUMA Amsterdam Low 642710-40 Protective footwear S3 Shoe size (EU): 40 Black, Yellow 1 Pair

Description

Features

  • EN ISO 20345 compliant
  • Steel toe cap - can withstand up to 200 Joules impact and 1500 Newtons compression
  • Outer material: Nubuck leather
  • Lining: BreathActive lining with Evercushion® pro foot bed
  • Sole: TPU sole metro protect with Torsion Control System
  • Perfect for wet areas

More interesting products

(*All information is plus legal VAT)