• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PUMA Beat WNS Low 643910300000041 ESD Safety shoes S1 Shoe size (EU): 41 Blue, Turquoise 1 Pair

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BEAT WNS LOW S1 ESD HRO SRC GR 41

  • Fibre glass cap, metal-free, flexible FAP® through protection
  • MOTION IMPULSE - 300°C heat-resistant, non-slip rubber outsole with midsole
  • IMPULSE.FOAM® in two different densities for excellent damping, stability and comfort
  • Extremely breathable sandwich-mesh
  • BreathActive Function lining

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • Black square with white letter 'S1' in the centre.

Technical specifications

Product type

Safety shoes

Factory colour

Blue

Turquoise

Safety class

S1

Shoe size (EU)

41

Sole material

Rubber

Lacing type

Shoe laces

Range of use

ESD

Protective cap

Fibreglass

EN standard

EN ISO 20345:2011

Material

Fabric

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3012716 PUMA Beat WNS Low 643910300000041 ESD Safety shoes S1 Shoe size (EU): 41 Blue, Turquoise 1 Pair

Description

MOTION PROTECT WNS - HE WORKS WITH Power.
They do an excellent job, are stylish and so light, no one does anything to you. That's why they deserve only the best. The new MOTION PROTECT WOMEN models are the perfect symbiosis of damping, energy return and design. New materials enable comfortable shock absorption with simultaneous dynamics and stability.

EVERTORSION CUSTOM FIT
A good fit is crucial for the wearing comfort of shoes.The EVERCUSSION Custom Fit insoles adapt ICH optimally to the needs of the feet and significantly increase the wearing comfort.The highly breathable foam offers very good damping properties, while the antibacterial textile surface ensures good climate regulation and minimizes the formation of odors.

TORSION CONTROL SYSTEM
Our TPU torsion control in the sole center supports foot movement and provides more stability.

FIBER GLASS TOE CAP
Newly developed fiberglass composite cap with more toe-free, lighter than conventional steel caps, anti-magnetic and thermally insulating.

TORSION CONTROL ELEMENT
The TPU torsion control element in the sole center supports the natural rolling motion of the foot and provides more stability.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)