• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PUMA Celerity Knit Pink 642910-36 Protective footwear S1 Shoe size (EU): 36 Grey, Pink 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety slipper word celerity Knit Pink Wns Low S1 HRO SRC

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • Black square with white letter 'S1' in the centre.

Technical specifications

Product type

Protective footwear

Factory colour

Grey

Pink

Safety class

S1

Shoe size (EU)

36

Sole material

Rubber

Lacing type

Shoe laces

Protective cap

Steel

Material

Fabric

Thermoplastic polyurethane

Shoe width

8

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2113100 PUMA Celerity Knit Pink 642910-36 Protective footwear S1 Shoe size (EU): 36 Grey, Pink 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2113100 PUMA Celerity Knit Pink 642910-36 Protective footwear S1 Shoe size (EU): 36 Grey, Pink 1 pc(s)

Description

Rubber Sole
The up to 300°C heat-resistant HRO Rubber Sole is based on the latest running shoe technology. The sole profile provides optimal mobility and secure contact to the ground.

IQ.CELL
The Gelkissen embedded directly in the heel area looks like a trampoline - it absorbs shocks and absorbs the energy, and then again in the form of bounce back.

Evercushion ® MISS
This amato mixed shaped, light foot bed with waffle structure keeps you cool and dry by moisture while carrying the foot wegtransportiert. In addition to dry the shoes after 30-35 extremely quickly.

SAFETY KNITTM
The highly flexible fabric adapts to cuddly and easily at the human foot. Sit by the matchless good fit like a sock without any pressure points on the foot. The KNITTM shaft made of safety, a mixture of high-quality synthetic fibers, despite its enormous flexibility a tremendous resistance.

EVA midsole
In this ultra-lightweight midsole provide countless small air bubbles for an optimal absorption and enhance the abrollbewegung of the foot.

Torsion Control element
Our TPU Torsion Control in the sole center supports the foot movement and provides more stability.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)