• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PUMA DENALI BLUE LOW S1PS ESD FO HRO SR 645570300000036 Protective footwear S1PS Shoe size (EU): 36 Blue 1 Pair

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Puma DENALI BLUE LOW S1PS ESD FO HRO SR; Safety shoe; according to EN ISO 20345:2022+A1:2024; Colour/size blue,36

Our service for you

Technical specifications

  • Slide lock: SR
  • HRO Heat resistance: YES
  • WR Water resistance: No.
  • CI cold insulation: No.
  • HI heat insulation: NO
  • Anti-static ESD
  • DGUV 112-191: NO.
Product type

Protective footwear

Factory colour

Blue

Safety class

S1PS

Shoe size (EU)

36

Lacing type

No tie shoe laces

Protective cap

Fibreglass

EN standard

EN ISO 20345:2022+A1:2024

Material

Sandwich material

Certification marks

S1PS

Documents & Downloads

Datasheet

Datasheet 3803437 PUMA DENALI BLUE LOW S1PS ESD FO HRO SR 645570300000036 Protective footwear S1PS Shoe size (EU): 36 Blue 1 Pair

User & Safety Instructions

User & Safety Instructions 3803437 PUMA DENALI BLUE LOW S1PS ESD FO HRO SR 645570300000036 Protective footwear S1PS Shoe size (EU): 36 Blue 1 Pair

Conformity certificate

Conformity certificate 3803437 PUMA DENALI BLUE LOW S1PS ESD FO HRO SR 645570300000036 Protective footwear S1PS Shoe size (EU): 36 Blue 1 Pair

Description

XTS TRAIL OUTDOOR
The easy-care XTS rubber outsole provides perfect ground contact and is extremely durable. The specially developed profile and broad flex grooves provide optimum flexibility, optimize the water-repellent properties (windscreen wiper effect) and offer a secure hold on various surfaces.
IMPULSE BLAST MIDSOLE
With IMPULSE.BLAST, every landing feels like a start. The lightweight, extremely responsive blend stores the impact forces and immediately releases them. Each step thus remains soft, fast and sporty - so that you can easily go through the work day.
EVERCUSSION® RELIEF
Maximum performance for your safety shoes. The evercushion® RELIEF footbed follows the foot shape and provides optimal pressure relief. The specially tuned arch support enables a natural position of the foot in the shoe and stimulates the muscles while walking. A layer of extremely soft and sturdy foam ensures excellent shock absorption. Grooves on the underside do not allow the footbed to slip in the shoe. Maximum comfort and support to get your job done.
FAP® LITE - FLEXIBLE ANTI-PERFORATION
The latest generation of the metal-free passage protection:
• 50% lighter*
• Very high flexibility
• Better damping and pressure elasticity
• Cooling effect due to breathability and welding absorption
*Compared to FAP®

This text is machine translated.

Features

  • Protection: Toe protection cap made of fiberglass composite material and flexible FAP® LITE through protection
  • Plus: Quick-cord system
  • Shaft: Breathable sandwich mesh with FUSE.TEC® elements
  • Lining: BreathActive+ functional lining
  • Footbed: Evercushion® RELIEF
  • Sole: TRAIL PROTECT - off-road XTS sole with up to 300° heat-resistant rubber outsole and responsive IMPULSES.BLAST® midsole
  • Colour : blue
  • Sizes: 36 - 48

More interesting products

(*All information is plus legal VAT)