• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PUMA FLOAT BLACK LOW S2 ESD FO SR 647190200000037 Safety shoes S2 Shoe size (EU): 37 Black 1 Pair

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Puma FLOAT BLACK LOW S2 ESD FO SR; ; according to standard ; color/size black,37

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • A black umbrella symbol on a white background.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • The image depicts a large, black 'S2' on a white background.

Technical specifications

Product type

Safety shoes

Factory colour

Black

Safety class

S2

Shoe size (EU)

37

Lacing type

None

Protective cap

Aluminium

Material

Microfibre

Documents & Downloads

Datasheet

Datasheet 3803581 PUMA FLOAT BLACK LOW S2 ESD FO SR 647190200000037 Safety shoes S2 Shoe size (EU): 37 Black 1 Pair

User & Safety Instructions

User & Safety Instructions 3803581 PUMA FLOAT BLACK LOW S2 ESD FO SR 647190200000037 Safety shoes S2 Shoe size (EU): 37 Black 1 Pair

Description

COMPACT PU OUTSOLE
Due to the high material density, the non-slip outsole (SRC) wears down less and thus increases the life of the shoe. The distinctive profile offers maximum support and grip on uneven as well as on wet, smooth surfaces. The wide outer sleeves ensure high stability.
EFFECT FOAM®
Comfortable without compromise.
• 60% energy return
• 47% lower impact on bones and joints
• extremely powerful and light
• Permanently high level of comfort for
Fatigue-free working
* Dynamic energy absorption reduces impact to 1.6KN, average safety shoe impacts of 3.0KN.
EVERCUSHION CUSHIONING
This ergonomically designed high-performance footbed is a combination of different soft polyurethane layers. It reliably protects the heel against vibration, can withstand even the most demanding daily demands and guarantees long-lasting comfort and a
Permanent performance
BREATHACTIVE FUNCTIONAL LINING
The micro channels of this multi-layer lining provide more breathability and a better foot climate – because sometimes work means sweat too.

This text is machine translated.

Features

  • Protection: Aluminium cap
  • Shaft: Strong micro-fiber
  • Lining: BreathActive functional lining
  • Footbed: Evercusion ReliefT
  • Sole: REBOUND – Compact PU outsole with midsole made of durable and powerful EFFECT.FOAM® for excellent damping and energy return
  • Colour, black
  • Sizes: 36 - 47

More interesting products

(*All information is plus legal VAT)