• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PUMA FUSE MOTION 2.0 GREEN LOW 643880-42 ESD Protective footwear S1P Shoe size (EU): 42 Grey, Green 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety shoe FUSE MOTION 2.0 GREEN LOW S1P ESD HRO SRC

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Black background with white text: S1P.'

Technical specifications

Product type

Protective footwear

Factory colour

Grey

Green

Safety class

S1P

Shoe size (EU)

42

Sole material

Rubber

Lacing type

Shoe laces

Range of use

ESD

Protective cap

Fibreglass

Shoe width

11

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2113054 PUMA FUSE MOTION 2.0 GREEN LOW 643880-42 ESD Protective footwear S1P Shoe size (EU): 42 Grey, Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2113054 PUMA FUSE MOTION 2.0 GREEN LOW 643880-42 ESD Protective footwear S1P Shoe size (EU): 42 Grey, Green 1 pc(s)

Description

Rubber sole MOTION
The up to 300°C heat-resistant HRO Rubber Sole is based on the latest running shoe technology. The diagonal running anti-slip sole profile with wide flex grooves and different-shaped tunnel provides optimal mobility and safe ground.

IMPULSE. FOAM midsole
Ultimate comfort during long working days. The innovative midsole from IMPULSES. FOAM ® in 2 different densities responds to each step you with an energy pulse. This gives you the IMPULSES. FOAM is not only energy, but also provides for maximum attenuation and excellent stability.

Torsion Control element
The TPU Torsion Control element in the sole center supports the natural abrollbewegung of the foot and provides for more stability.

Fiber glass cap
The newly developed high-tech fiber glass toe cap offers enormous resistance and more toe freedom.

Evercushion ® BA
The open-pore foam polyurethane transported moisture from the feet away and provides in combination with the water absorbing and anti-bacterial coated upper material for a perfect base climate. The evercushion ® BA foot bed offers permanent loss without losing its elasticity.

FUSE. TEC
The seamlessly applied, flexible FUSE. TEC elements give the shoe stability and resistance and put it new accents in appearance and functionality. The lightweight textile fabric is particularly robust, tear-proof and breathable.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)