• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PUMA KRYPTON BLUE LOW S3S ESD FO SR 644270300000044 Safety shoes S3S Shoe size (EU): 44 Blue 1 Pair

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Puma KRYPTON BLUE LOW S3S ESD FO SR; ; according to standard EN ISO 20345:2022+A1:2024; color/size blue,44

Our service for you

Technical specifications

  • Slide lock: SR
  • HRO Heat resistance: No.
  • WR Water resistance: No.
  • CI cold insulation: No.
  • HI heat insulation: NO
  • Anti-static ESD
  • DGUV 112-191: NO.
Product type

Safety shoes

Factory colour

Blue

Safety class

S3S

Shoe size (EU)

44

Lacing type

Shoe laces

Protective cap

Fibreglass

EN standard

EN ISO 20345:2022+A1:2024

Material

Cowhide

Certification marks

S3S

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3803301 PUMA KRYPTON BLUE LOW S3S ESD FO SR 644270300000044 Safety shoes S3S Shoe size (EU): 44 Blue 1 Pair

User & Safety Instructions

User & Safety Instructions 3803301 PUMA KRYPTON BLUE LOW S3S ESD FO SR 644270300000044 Safety shoes S3S Shoe size (EU): 44 Blue 1 Pair

Conformity certificate

Conformity certificate 3803301 PUMA KRYPTON BLUE LOW S3S ESD FO SR 644270300000044 Safety shoes S3S Shoe size (EU): 44 Blue 1 Pair

Description

NaturalFLEXMOTION™
The DUO PU-Sole comprises of an extremely soft and cushioning PU midsole and a highly flexible polyurethane outsole. The wafer profile provides particularly good grip on industrial floors, is easy to clean and has a class "LadderGrip".
ICell
The iCell Element's extremely resilient honeycomb structure improves the cushioning properties of the shoe while increasing stability,
Leadership and comfort.
FAP® - FLEXIBLE ANTI PERFORATION
A flexible penetration protection made of ceramic-coated fibers protects the feet completely against penetrating objects.
SURFACE MATERIAL
The upper material consists of robust, extremely durable calf leather, which is resistant to wear. The smooth, soft material offers optimum protection against moisture ingress and is easy to clean.

This text is machine translated.

Features

  • Protection: Fibre glass cap and flexible FAP® through protection
  • Plus: ESD, front cap protection
  • Shaft: Smooth full-grain leather
  • Lining: BreathActive functional lining
  • Footbed: Evercushion® MAXʰᵖ
  • Sole: DUO-PU sole naturalFLEXMOTION® with iCell element, highly flexible, extremely damping and non-slip
  • Colour: Black-blue
  • Sizes: 35 - 50
  • Sizes 35 W - 50 W

More interesting products

(*All information is plus legal VAT)