• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PUMA MADRID MID S1PL FO SR 632260210000046 Protective footwear S1PL Shoe size (EU): 46 Black/red 1 Pair

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Puma MADRID MID S1PL FO SR; safety shoe; according to standard EN ISO 20345:2022; color/size black/red,46

Our service for you

Technical specifications

  • Slide lock: SR
  • HRO Heat resistance: No.
  • WR Water resistance: No.
  • CI cold insulation: No.
  • HI heat insulation: NO
  • Anti-static
  • DGUV 112-191: NO.
Product type

Protective footwear

Factory colour

Black/red

Safety class

S1PL

Shoe size (EU)

46

Lacing type

Shoe laces

Protective cap

Aluminium

EN standard

EN ISO 20345:2022

Material

Sandwich material

Microfibre

Certification marks

S1PL

Documents & Downloads

Datasheet

Datasheet 3802649 PUMA MADRID MID S1PL FO SR 632260210000046 Protective footwear S1PL Shoe size (EU): 46 Black/red 1 Pair

User & Safety Instructions

User & Safety Instructions 3802649 PUMA MADRID MID S1PL FO SR 632260210000046 Protective footwear S1PL Shoe size (EU): 46 Black/red 1 Pair

Conformity certificate

Conformity certificate 3802649 PUMA MADRID MID S1PL FO SR 632260210000046 Protective footwear S1PL Shoe size (EU): 46 Black/red 1 Pair

Description

METRO SOLE
The unique TPU-made outsole has first-time features that are known from high-quality football boots, such as an extremely flat sole design, long durability, optimum grip (SRC) and high flexibility. The raised front cap protects the leather in the toe area even when the knee is worked.
IdCELL
The idCELL in the heel area is made of very light, foamed EVA and optimally absorbs impacts and impacts when the heel is placed.
ALUMINUM TOE CAP
Same protection as steel, but 30% less weight. The low thermal conductivity causes fewer cold bridges. The spacious fit provides for pleasant wearing comfort
SURFACE MATERIAL
The homogeneous and insensitive surface of suede leather makes this shoe more breathable and resistant in the hard everyday working life.

This text is machine translated.

Features

  • Protection: Aluminium cap and flexible FAP® through protection
  • Plus: Abrasion-resistant front cap protection
  • Shaft: Sandwich mesh with micro fiber
  • Lining: BreathActive functional lining
  • Footbed: EVERCUSSION®RELIFT
  • Sole: TPU – sole METRO PROTECT with idCELL
  • Colour: Black/red
  • Sizes: 39 -47

More interesting products

(*All information is plus legal VAT)