• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PUMA RIDER BLUE LOW SB E PS FO HRO SR 644710300000037 Protective footwear SB Shoe size (EU): 37 Blue 1 Pair

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Puma RIDER BLUE LOW SB E PS FO HRO SR; ; According to standard EN ISO 20345:2022+A1:2024; color/size blue,37

Our service for you

Technical specifications

  • Slide lock: SR
  • HRO Heat resistance: YES
  • WR Water resistance: No.
  • CI cold insulation: No.
  • HI heat insulation: NO
  • Anti-static EH
Product type

Protective footwear

Factory colour

Blue

Safety class

SB

Shoe size (EU)

37

Lacing type

Shoe laces

Protective cap

Fibreglass

EN standard

EN ISO 20345:2022+A1:2024

Material

Sandwich material

Microfibre

Certification marks

SB

Documents & Downloads

Datasheet

Datasheet 3803417 PUMA RIDER BLUE LOW SB E PS FO HRO SR 644710300000037 Protective footwear SB Shoe size (EU): 37 Blue 1 Pair

User & Safety Instructions

User & Safety Instructions 3803417 PUMA RIDER BLUE LOW SB E PS FO HRO SR 644710300000037 Protective footwear SB Shoe size (EU): 37 Blue 1 Pair

Conformity certificate

Conformity certificate 3803417 PUMA RIDER BLUE LOW SB E PS FO HRO SR 644710300000037 Protective footwear SB Shoe size (EU): 37 Blue 1 Pair

Description

RUBBER SOLE URBAN
The heat-resistant HRO rubber sole up to 300°C with its differently shaped profile elements ensures optimal mobility and secure contact with the floor. The increase in the rotation point greatly reduces friction and thus fatigue.
EVERCHION® CUSTOM FIT MID
The anatomically shaped evercushion® CUSTOM FIT MID sockliner cushions optimally at every step. The specially tuned arch support enables the natural positioning of the foot in the shoe and stimulates the muscles while walking. Also available in the retail pack in the LOW and HIGH versions for narrow or wide feet.
Frame
The idCELL element in the heel area is made from very light, foamed material and optimally absorbs impacts and impacts when the heel is placed.
FAP® - FLEXIBLE ANTI-PENETRATION
A flexible penetration protection made of ceramic-coated fibers protects the feet completely against penetrating objects.

This text is machine translated.

Features

  • Protection: Fibre glass cap and flexible FAP® through protection
  • Plus: Metal-free, EH
  • Shaft: Breathable sandwich-mesh with durable micro-fiber
  • Lining: BreathActive functional lining
  • Cot: Evercushion® CUSTOM FIT MID
  • Sole: URBAN rubber outsole with idCELL and rotation point, heat resistant to 300°C.
  • Colour : blue
  • Sizes: 36 - 47

More interesting products

(*All information is plus legal VAT)