• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PUMA RIDER GREY LOW S1PS ESD FO HRO SR 643260800000040 Safety shoes S1PS Shoe size (EU): 40 Grey 1 Pair

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Puma RIDER GRAY LOW S1PS ESD FO HRO SR; ; according to standard EN ISO 20345:2022+A1:2024; color/size gray,40

Our service for you

Technical specifications

  • Slide lock: SR
  • HRO Heat resistance: YES
  • WR Water resistance: No.
  • CI cold insulation: No.
  • HI heat insulation: NO
  • Anti-static ESD
  • DGUV 112-191: NO.
Product type

Safety shoes

Factory colour

Grey

Safety class

S1PS

Shoe size (EU)

40

Lacing type

Shoe laces

Protective cap

Fibreglass

EN standard

EN ISO 20345:2022+A1:2024

Material

Sandwich material

Microfibre

Certification marks

S1PS

Documents & Downloads

Datasheet

Datasheet 3803236 PUMA RIDER GREY LOW S1PS ESD FO HRO SR 643260800000040 Safety shoes S1PS Shoe size (EU): 40 Grey 1 Pair

User & Safety Instructions

User & Safety Instructions 3803236 PUMA RIDER GREY LOW S1PS ESD FO HRO SR 643260800000040 Safety shoes S1PS Shoe size (EU): 40 Grey 1 Pair

Conformity certificate

Conformity certificate 3803236 PUMA RIDER GREY LOW S1PS ESD FO HRO SR 643260800000040 Safety shoes S1PS Shoe size (EU): 40 Grey 1 Pair

Description

RUBBER SOLE URBAN
The heat-resistant HRO rubber sole up to 300°C with its differently shaped profile elements ensures optimal mobility and secure contact with the floor. The increase in the rotation point greatly reduces friction and thus fatigue. LdCELL The idCELL
Element in the heel area is made of very light, foamed material and optimally absorbs impacts and impacts when the heel is placed.
EVERCHION® CUSTOM FIT MID
The anatomically shaped evercushion® CUSTOM FIT MID sockliner cushions optimally at every step. The specially tuned arch support enables the natural positioning of the foot in the shoe and stimulates the muscles while walking. Also available in the retail pack in the LOW and HIGH versions for narrow or wide feet.
FAP® - FLEXIBLE ANTI-PENETRATION
A flexible penetration protection made of ceramic-coated fibers protects the feet completely against penetrating objects.

This text is machine translated.

Features

  • Protection: Fibre glass cap and flexible FAP® through protection
  • Plus: Metal-free, ESD
  • Shaft: Breathable sandwich-mesh with durable micro-fiber
  • Lining: BreathActive functional lining
  • Cot: Evercushion® CUSTOM FIT MID
  • Sole: URBAN rubber outsole with idCELL and rotation point, heat resistant to 300°C.
  • Colour: grey
  • Sizes: 36 - 47

More interesting products

(*All information is plus legal VAT)