• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PUMA Rio Black Low 642750-40 Protective footwear S3 Shoe size (EU): 40 Black, Blue 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Pair available
14-day return policy included

Highlights & Details

Safety boots Rio black low S3 FO FR

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black umbrella symbol on a white background.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Black square with white inscription S3' in the centre.

Technical specifications

Product type

Protective footwear

Factory colour

Black

Blue

Safety class

S3

Shoe size (EU)

40

Sole material

TPU

Lacing type

Shoe laces

Protective cap

Aluminium

Material

Suede

Shoe width

11

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2112996 PUMA Rio Black Low 642750-40 Protective footwear S3 Shoe size (EU): 40 Black, Blue 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2112996 PUMA Rio Black Low 642750-40 Protective footwear S3 Shoe size (EU): 40 Black, Blue 1 pc(s)

Description

TPU sole
The unique, completely made of TPU Outsole has for the first time the features that you made of high-quality football shoes knows, for example, extremely flat sole design, low weight and high flexibility and long life.

EVA damping pads
The EVA damping pads in the heel area optimally absorbs shocks and impacts when putting on the heel.

Evercushion ® Pro
The structure of this insole offers optimal absorption from the occur until the end of the movement and relieves the pressure zones. Breathable and thus comfortable to wear, it is due to the durable textile surface as well as the perforation in the front area.

Aluminium cap
The same protection function such as steel, but 50% less weight. Due to the low thermal conductivity there are no cold bridges in the toe area and the spacious fit provides for pleasant wearing comfort.

Front Cap protection
The raised front cap protects the leather in the toe area even against wear and tear, if knieend is working.

Upper material
Hydrophobietes suede leather is a breathable leather with a soft, velvety surface. It offers optimum protection against moisture. Through its Hydrophobing

This text is machine translated.

More interesting products

(*All information is plus legal VAT)