• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PUMA SHIFT BLK/WHITE LOW S3S FO HRO SR 647700120000039 Safety shoes S3S Shoe size (EU): 39 White-black 1 Pair

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Puma SHIFT BLK/WHITE LOW S3S FO HRO SR;; according to standard EN ISO 20345:2022+A1:2024; color/size white/black,39

Our service for you

Technical specifications

  • Slide lock: SR
  • HRO Heat resistance: YES
  • WR Water resistance: No.
  • CI cold insulation: No.
  • HI heat insulation: NO
  • Anti-static NO
  • DGUV 112-191: NO.
Product type

Safety shoes

Factory colour

White-black

Safety class

S3S

Shoe size (EU)

39

Lacing type

Shoe laces

Protective cap

Steel

EN standard

EN ISO 20345:2022+A1:2024

Material

Microfibre

Fabric

Certification marks

S3S

Documents & Downloads

Datasheet

Datasheet 3803784 PUMA SHIFT BLK/WHITE LOW S3S FO HRO SR 647700120000039 Safety shoes S3S Shoe size (EU): 39 White-black 1 Pair

User & Safety Instructions

User & Safety Instructions 3803784 PUMA SHIFT BLK/WHITE LOW S3S FO HRO SR 647700120000039 Safety shoes S3S Shoe size (EU): 39 White-black 1 Pair

Conformity certificate

Conformity certificate 3803784 PUMA SHIFT BLK/WHITE LOW S3S FO HRO SR 647700120000039 Safety shoes S3S Shoe size (EU): 39 White-black 1 Pair

Description

MOTION CORE SOLE
The profile of the 300 heat-resistant rubber outsole offers perfect contact on a range of surfaces - good traction by flatter studs for interiors, but also self-cleaning with more depth for outer areas. The lateral increase of the midsole in the heel area, known from running sport, improves stability when the heel occurs.
CUSSION MIDSOLE
The soft midsole absorbs the high forces of the appearance optimally and combines perfect stability and flexibility.
FAP® LITE - FLEXIBLE ANTI-PERFORATION
The latest generation of the metal-free passage protection:
• 50% lighter*
• Very high flexibility
• Better damping and pressure elasticity
• Cooling effect due to breathability and welding absorption
*Compared to FAP®
EVERCUSSION® EASY
The combination of breathable, open-cell foam technology and particularly moisture-absorbing upper transports sweat away from the feet quickly and keeps them pleasantly dry. The smooth memory foam of the Evercushion EASY footbed adapts perfectly to the contours of the foot and has excellent damping properties - for a soft ride.

This text is machine translated.

Features

  • Protection: Anatomically shaped steel cap with extra toe-free and flexible FAP® LITE penetration protection
  • Plus: Pleasant shaft and flap padding
  • Shaft: Hardwearing micro-fiber with abrasion-proof textile fabric
  • Lining: BreathActive functional lining
  • Footbed: Evercushion® EASY
  • Sole: MOTION CORE Sole - 300°C heat-resistant, non-slip rubber outsole with shock-absorbing midsole for outstanding wearing comfort
  • Colour: White-black
  • Sizes: 39 - 48

More interesting products

(*All information is plus legal VAT)