• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PUMA SHIFT BLUE LOW S1PS FO HRO SR 647730300000044 Safety shoes S1PS Shoe size (EU): 44 Blue 1 Pair

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Safety shoes

Factory colour

Blue

Safety class

S1PS

Shoe size (EU)

44

Lacing type

Shoe laces

Protective cap

Steel

EN standard

EN ISO 20345:2022+A1:2024

Material

Microfibre

Fabric

Documents & Downloads

Datasheet

Datasheet 3803799 PUMA SHIFT BLUE LOW S1PS FO HRO SR 647730300000044 Safety shoes S1PS Shoe size (EU): 44 Blue 1 Pair

User & Safety Instructions

User & Safety Instructions 3803799 PUMA SHIFT BLUE LOW S1PS FO HRO SR 647730300000044 Safety shoes S1PS Shoe size (EU): 44 Blue 1 Pair

Conformity certificate

Conformity certificate 3803799 PUMA SHIFT BLUE LOW S1PS FO HRO SR 647730300000044 Safety shoes S1PS Shoe size (EU): 44 Blue 1 Pair

More interesting products

(*All information is plus legal VAT)