• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PUMA TOURING BLUE MID SB E P WRU FO SRC 632630300000038 Safety work boots SB Shoe size (EU): 38 Blue 1 Pair

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOURING BLUE MID SB E P WRU FO SRC

  • Shaft: Functional leatherLining: BreathActive Function liningUnisex

Our service for you

Technical specifications

Product type

Safety work boots

Factory colour

Blue

Safety class

SB

Material (details)

Breathable functional lining

Shoe size (EU)

38

Sole material

DUO-PU sole with MTSP

Lacing type

Shoe laces

Protective cap

Fibreglass

EN standard

EN ISO 20345:2011

Material

Leather

Shoe width

11

Documents & Downloads

Datasheet

Datasheet 2531013 PUMA TOURING BLUE MID SB E P WRU FO SRC 632630300000038 Safety work boots SB Shoe size (EU): 38 Blue 1 Pair

User & Safety Instructions

User & Safety Instructions 2531013 PUMA TOURING BLUE MID SB E P WRU FO SRC 632630300000038 Safety work boots SB Shoe size (EU): 38 Blue 1 Pair

Description

MOTO PROTECT TAKE THE POLE POSITION. The new generation of MOTO PROTECT - even more performance and motorsport feeling at work. The Duo-PU sole with damping midsole and stabilizing MTSP torsion control element ensures an absolutely secure and comfortable appearance. The interior lacing and the Drivers Heel support the perfect blend of ultimate performance, comfort and motorsport look.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)