• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PUMA TOURING STONE MID S3 SRC 632620801000041 Safety work boots S3 Shoe size (EU): 41 Stone 1 Pair

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOURING STONE MID S3 SRC

  • Shaft: Hydrophobic suedeLining: BreathActive Function liningUnisex

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black umbrella symbol on a white background.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Black square with white inscription S3' in the centre.

Technical specifications

Product type

Safety work boots

Factory colour

Stone

Safety class

S3

Material (details)

Breathable functional lining

Shoe size (EU)

41

Sole material

DUO-PU sole with MTSP

Lacing type

Shoe laces

Protective cap

Fibreglass

EN standard

EN ISO 20345:2011

Material

Leather

Shoe width

11

Documents & Downloads

Datasheet

Datasheet 2531022 PUMA TOURING STONE MID S3 SRC 632620801000041 Safety work boots S3 Shoe size (EU): 41 Stone 1 Pair

User & Safety Instructions

User & Safety Instructions 2531022 PUMA TOURING STONE MID S3 SRC 632620801000041 Safety work boots S3 Shoe size (EU): 41 Stone 1 Pair

Description

MOTO PROTECT - TAKE THE POLE POSITION. The new generation of MOTO PROTECT - even more performance and motorsport feeling at work. The Duo-PU sole with damping midsole and stabilizing MTSP torsion control element ensures an absolutely secure and comfortable appearance. The interior lacing and the Drivers Heel support the perfect blend of ultimate performance, comfort and motorsport look.MOTO SOLEThe non-slip, damping Duo-PU sole is pure motor sport. As with a tire profile, fluids are drained and grip is optimized on any surface (SRC). The MTSP torsion control element provides additional stability.MTSP TORSION CONTROL ELEMENTThe extra-long and distinctive MTSP torsion control element increases stability over the entire foot surface and also provides for an active drive and a dynamic running motion.PU MIDSOLEDirectly injected, the lightweight PU midsole absorbs impacts optimally over the entire foot surface.GLASS FIBER CAPThe newly developed high-tech fiberglass toe cap offers enormous resistance and more freedom of toe.DRIVERS HEELInspired by motorsport, the rounded and raised outer sole in the heel supports the natural rolling of the foot and supports against strong abrasion, especially when driving a car/truck.EVERCUSHION® PLUSThis high-performance footbed uses a combination of cellular soft polyurethane and PORON® to protect the heel from vibration. The additional shock absorption by PORON® also withstands the demanding daily requirements and guarantees long-lasting comfort and performance.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)