• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PUMA Velocity 2.0 Blue Low 643850300000036 ESD Safety shoes S1P Shoe size (EU): 36 Blue 1 Pair

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VELOCITY 2.0 BLUE LOW S1P ESD HRO SRC GR 36

  • Fibre glass cap, metal-free, flexible FAP® through protection
  • MOTION IMPULSE - 300°C heat-resistant, non-slip rubber outsole with midsole
  • IMPULSE.FOAM® in two different densities for excellent damping, stability and comfort
  • Quick-cord system
  • Front caps and heel protection
  • With 6 bits. Extra pair of laces
  • High-quality, smooth leather with TPU-reinforcements
  • BreathActive Function lining

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Black background with white text: S1P.'

Technical specifications

Product type

Safety shoes

Factory colour

Blue

Safety class

S1P

Shoe size (EU)

36

Sole material

Rubber

Lacing type

No tie shoe laces

Range of use

ESD

Protective cap

Fibreglass

EN standard

EN ISO 20345:2011

Material

Microfibre

Thermoplastic polyurethane

Shoe width

11

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3012547 PUMA Velocity 2.0 Blue Low 643850300000036 ESD Safety shoes S1P Shoe size (EU): 36 Blue 1 Pair

User & Safety Instructions

User & Safety Instructions 3012547 PUMA Velocity 2.0 Blue Low 643850300000036 ESD Safety shoes S1P Shoe size (EU): 36 Blue 1 Pair

Description


Rubber sole MOTION
The heat-resistant HRO rubber sole up to 300°C is based on the latest running shoe technology. The diagonal, anti-slip sole profile with wide flex grooves and differently shaped studs ensures optimal mobility and secure ground contact.

IMPULSE FOAM midsole
Ultimate comfort on long working days. The innovative midsole made of IMPULSE.FOAM® in 2 different densities reacts to each of your steps with an energy pulse. The IMPULSE.FOAM® not only gives you energy, but also ensures maximum damping and excellent stability.

Torsion Control Element
The TPU torsion control element in the sole center supports the natural rolling motion of the foot and provides more stability.

Fibreglass cap
The newly developed high-tech fiberglass toe protection cap offers enormous resistance and more toe-free.

EVERCUSION® BA
The open-pore foam made of polyurethane transports moisture away from the base and provides for a perfect foot climate in combination with the water-absorbing and anti-bacterial coated upper. The evercushion® BA footbed offers permanent cushioning without losing elasticity.

Upper material
The robust, durable, easy to clean micro-fiber is resistant to wear and offers optimum protection against penetrating humidity. The TPU reinforcement elements give the shoe stability and set new accents.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)