• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pure Classic C-D6 Cotton White/Oak EU/UK Radio CD player DAB, DAB+, FM Oak, White

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Pure classic C-D6 portable digital oak, white

  • Portable Digital 30 W Oak, white
  • DAB, DAB+, FM
  • Equalizer
  • In-built loudspeakers Full range
  • TFT Integrated Display 6.1 cm (2.4")
  • Bluetooth
  • AUX input
  • Dimmable

Technical specifications

  • Energy source: AC
  • Stereo sound 2 x 15 W
Product type

Radio CD player

Tuner

DAB

DAB+

FM

Playback of

MP3

Dim

(W x H x D) 365 x 130 x 290 mm

Factory colour

Oak

White

Width

365 mm

Height

130 mm

Depth

290 mm

Weight

3.6 kg

Wireless charging

No

Bluetooth

5.3

Bluetooth

Yes

Screen size diagonal (inches)

2.4 inch

Yes

Audio power (max.)

30 W

Power supply (details)

100 - 240 V

UKCA

not relevant

Number of batteries supported

2

USB charging port

no

Remote control included

yes

Equalizer

yes

Number of built-in speakers

2

Preset stations quantity

30

FM band range

87,5 - 108 MHz

Built-in speaker(s)

yes

MP3 playback

no

Snooze function

yes

Projection

no

Subwoofer driver diameter (imperial)

7.62 cm (3")

Alarm clock

yes

Sleep timer

yes

Quick start guide

yes

AUX in

yes

Batteries included

yes

Package weight

4.67 kg

Power cable length

1.5 m

Built-in display

yes

Documents & Downloads

Datasheet

Datasheet 3521205 Pure Classic C-D6 Cotton White/Oak EU/UK Radio CD player DAB, DAB+, FM Oak, White

User & Safety Instructions

User & Safety Instructions 3521205 Pure Classic C-D6 Cotton White/Oak EU/UK Radio CD player DAB, DAB+, FM Oak, White

Description

At that time a classic, today a classic
The Classic C-D6 seamlessly combines nostalgia with modern functionality. Like its predecessor, it brings back the joy of listening to CD, while opening the digital age with DAB+ and Bluetooth connectivity. With its timeless design and its versatile functions, it is a great choice for daily listening pleasure.

Powerful sound and connectivity
Immerse in rich stereo sound every time you switch it on. Equipped with stereo loudspeakers and 2x 3"-broadband drivers, this digital radio with CD player delivers a powerful sound power of 2x 15 watt. An AUX and USB connection as well as Bluetooth 5.3 technology provide for a seamless connection to your favorite audio sources.

Helpful functions
Discover the comfort of preselect buttons, alarm clock and sleep timer functions with the Classic C-D6. Set your favorite DAB+/FM stations to 30 memory locations, let yourself be woken up by your favorite songs and enjoy a restful sleep with the integrated timer. Use the intuitive buttons and useful remote control to control your audio experience with ease.

Easy to position and navigate
The Classic C-D6 is designed so that it fits seamlessly into any living room. With a width of 36 cm it is about the size of a file folder and thus fits easily. The elegant color options Cotton White/Oak or Coffee Black/Walnut fit easily into your decor. With the 2.4-inch TFT color display or the remote control you can navigate easily through the menus and settings, ensuring a user-friendly experience for all.

This text is machine translated.

Features

  • DAB+/FM
  • CD player
  • Bluetooth 5.3
  • Stereo sound (2x15W)
  • Radio control

Scope of delivery

  • Classic C-D6 CD player & radio
  • Remote control + batteries (2x AAA)
  • Current cable (1.5m)
  • Quick start guide
  • Safety data sheet
  • Feedback Flyer

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 265.47€ 240.47*

More interesting products

(*All information is plus legal VAT)