• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pure Woodland Black EU/UK/AUS Bluetooth speaker Black

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pure Woodland Black EU/UK/AUS Bluetooth speaker

  • Portable 10 W black
  • DAB+, FM
  • In-built loudspeakers Full range
  • Built-in display 2.31 cm (0.91")
  • Bluetooth
  • USB connection
  • 4000 mAh
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 7.5 W

Technical specifications

  • USB-Plug USB Type-A,USB Type-C
  • Power source: AC current / battery
Product type

Bluetooth speaker

Bluetooth

5.1

Transfer type

Bluetooth®

Dim

(W x H x D) 174 x 130 x 106 mm

Factory colour

Black

Max. battery life

14 h

Power supply

Li-ion rechargeable battery (built-in)

Weight

900 g

Width

174 mm

Height

130 mm

Depth

106 mm

Wireless charging

No

Charging capacity (min.)

2.5 W

Charging capacity (max.)

7.5 W

Bluetooth

Yes

Screen size diagonal (inches)

0.91 inch

Display resolution

128 x 32 Pixel

IP67

Charging method (Power Delivery)

w/o USB Power Delivery

Battery capacity

4000 mAh

Battery voltage

3.7 V

Operating time (max.)

14 h

Audio power (max.)

10 W

Tuner

DAB+

FM

UKCA

not relevant

USB connectivity

yes

USB charging port

yes

Number of built-in speakers

1

Preset stations quantity

6

FM band range

87,5 - 108 MHz

Built-in speaker(s)

yes

MP3 playback

no

Handle(s)

yes

Projection

no

Subwoofer driver diameter (imperial)

7.62 cm (3")

Package weight

1 kg

Built-in display

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3521191 Pure Woodland Black EU/UK/AUS Bluetooth speaker Black

Description

Well thought-out, robust design

Woodland has a very distinctive, well-thought-out design with soft, round edges, recessed buttons and a soft-touch handle that looks good both inside and outside. Don't be fooled by its compact size: Once you have taken it in your hand, you will no longer want to put it out of your hand. Easy to use, great sound – Woodland is the perfect Bluetooth speaker specially developed for you!

Full of sound for all your needs
Whether music, talk shows, podcasts or simply just the news - the Woodland convinces every time. With a 10-watt Dual acoustic speaker that uses a combination of active and passive technology, the Woodland delivers a rich, warm and cheerful sound wherever you are.

Independent and easy to use
With 5.1 Bluetooth, Woodland is the perfect choice if you want to listen to your favorite playlist. When connected, all your favorites can be streamed from your smartphone, or you can give your phone a day off and listen to radio via DAB+/FM while enjoying nature.

Just the features you need
Instead of overly complicating things, Pure developed the Woodland with a view to you and your environment. He is the perfect companion while you take care of other things. With reinforced shock absorbers at the upper and lower sides as well as dust and water resistance (IP67) Woodland should be able to take it with the most unskilled of us... we all know who you are! And after a strenuous day in the garden you can even take it with you to the bathroom. Whether you're popping up, grilling with friends, or barking up in your workshop, you don't have to make any compromises with up to 14 hours of playing time and 6 presets (DAB+/FM).

Powerful, warm sound
The 10 watt double acoustic speakers deliver a rich, warm sound at all volumes for music and spoken word.

Long battery life
Thanks to the built-in battery with up to 14 hours playing time, you can easily take the Woodland to wherever you want to be.

Portable, easily portable loudspeaker
The soft carrying handle makes it easy to grab and carry, or simply to hang on a convenient hook, where you are.

Robust, durable design
With reinforced shock absorbers at the upper and lower side, as well as dust and water resistance (IP67), the Woodland offers protection outdoors or in case of weather fluctuations or small accidents.

Memory keys
There are 3 memory buttons on which up to 2 favorite programs can be stored (1 DAB+ and 1 FM). So there are a total of 6 presets.

Easy to use
By simplifying the technology and designing a simple user interface the Woodland is easy for the whole family to use.

Bluetooth 5.1 with DAB+ and FM
Stream all your favorite programs on Woodland or share the day with your smartphone and switch to DAB+ and FM.

Easily wiped off material
Woodland is made of soft, easy-wipe material that makes it easier to maintain your equipment.

Display
The screen is a 128 x 32 dot-matrix display with background lighting and manual control, in order to be clearly visible even in direct sunlight.

Stкomversorgung
Mains connection with integrated rechargeable lithium battery pack, up to 14 hours playing time.

Input jacks
Only USB-C software updates and download

Battery
There is a built-in rechargeable battery, 4000mAh 3.7V 14.8Wh.

This text is machine translated.

Features

  • Portable speaker with powerful 10-watt sound that offers rich, warm audio for music and speech
  • Enjoy up to 14 hours playing time with the long-lasting, built-in battery
  • Developed for robust durability, with IP67 certification, dust-proof and waterproof for outdoor use
  • Bluetooth 5.1
  • DAB+ / FM
  • Integrated battery with up to 14 hours playing time
  • Water and dust proof with IP67
  • Rich, warm sound with 10 watt Dual-acoustic speakers

Scope of delivery

  • Woodland
  • USB-C charging cable
  • Quick start guide
  • Safety data sheet
  • Feedback Flyer
  • FROM/EU guarantee card