Unbelievably flexible, replaces all filter cartridgesFilters pollen, algae and fine suspended matterFilter volumes up to 250x higher than with cartridges
Technical specifications
H 80 x Ø 120 mm
Product type
Filter
Dim
(Ø x H) 120 mm x 80 mm
Content
2 pc(s)
Height
80 mm
(Ø)
120 mm
Variants(All information is without VAT, plus shipping costs)
User & Safety Instructions 2749635 PureFlow 2CAR12 Filter 2 pc(s)
Description
For a secure fit, please always choose a cylinder with a diameter of 2 cm larger than your filter compartment.
This text is machine translated.
Features
Unbelievably flexible, replaces all filter cartridgesFilters pollen, algae and fine suspended matterExcellent, clear water quality100% filter compartment filling (volume filter)Filter volumes up to 250x higher than with cartridgesLong life of PureFlow 3D cartridge filterHighest quality and finish directly in GermanyOptimal in conjunction with our PureFlow filter pad
Description
For a secure fit, please always choose a cylinder with a diameter of 2 cm larger than your filter compartment.
This text is machine translated.
Features
Unbelievably flexible, replaces all filter cartridgesFilters pollen, algae and fine suspended matterExcellent, clear water quality100% filter compartment filling (volume filter)Filter volumes up to 250x higher than with cartridgesLong life of PureFlow 3D cartridge filterHighest quality and finish directly in GermanyOptimal in conjunction with our PureFlow filter pad
What kind of Swimming Pool Accessories are you looking for?