• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pushbutton 1 breaker 250 V Schneider Electric A9E18037

EAN:
Part number:
Item no:
Product type
Pushbutton
Nominal voltage
250 V
Contact type
1 breaker
Dim
(W x H x D) 18 x 82 x 71.5 mm
LED colour
Red
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pushbutton

Contact type

1 breaker

Nominal voltage

250 V

Dim

(W x H x D) 18 x 82 x 71.5 mm

LED colour

Red

Width

18 mm

Height

82 mm

Depth

71.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1860428 Pushbutton 1 breaker 250 V Schneider Electric A9E18037

Description

Cutter A9E 18037 pushbutton 1 O LED red 110-230VAC iPB

This text is machine translated.