• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pushbutton 1 change-over Siemens 5TE4800

Image similar
Product type
Pushbutton
Contact type
1 change-over
Dim
(L x W x H) 93 x 21 x 83 cm
No. of partitions
1
Width
21 cm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pushbutton

Contact type

1 change-over

Dim

(L x W x H) 93 x 21 x 83 cm

No. of partitions

1

Width

21 cm

Height

83 cm

Length

93 cm

Depth

70 mm

AC

Grey

FALSE

70 mm

LED

1

Other

Other

IP20

1

1

0

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3189755 Pushbutton 1 change-over Siemens 5TE4800

Description

Buttons, 1S/1Ö 20A, 1 button gray without latching function Switching devices for DIN rail mounting for controlling electrical systems The switching devices for DIN rail mounting from Siemens as an important component of the SENTRON components for electrical installation are used in control cabinets and distributors for switching on, off and switching small loads. Whether by remote or manual switching, latching or momentary function, for infrastructure or industrial requirements - Siemens offers switching devices for all applications and every application area. Convenient mounting and connection technology, uniform accessories and a universal design - these are the characteristics of the device family. The switching devices from Siemens are characterized above all by: 1. Extensive applications for switching and buttons of small loads. 2. Uniform accessories in a wide variety are easy to mount and can be replaced at any time. 3. Space saving and simple rail mounting 4. Combination with remote switch possible 5. Reliable installation safety thanks to the standard grip and protection against accidental contact. 6. Optimal technology for your safety - only from Siemens.

This text is machine translated.