• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pushbutton 16 A 1 maker, 1 breaker 250 V AC ABB

Product type
Pushbutton
Nominal voltage
250 V AC
Nominal current - rounded value
16 A
Type
Black
Contact type
1 maker
1 breaker
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

Black

Product type

Pushbutton

Contact type

1 maker

1 breaker

Nominal voltage

250 V AC

Nominal current

16 A

Nominal current - rounded value

16 A

No. of partitions

0.5

Type

0.5 TE

Width

9 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 628145 Pushbutton 16 A 1 maker, 1 breaker 250 V AC ABB

Description

Normal buttons are always equipped with a normally open and normally closed contact. The different colours of the buttons (6 colours) are according to the DIN60204-1 standards (colour coding control panel and its importance). These switches are suitable devices for the transmission of impulse control commands in almost any electrical installation. You can also order light pulse groups using command, for example, use of a step switch, directly on site by the sub-distributor or distributor cabinet. The width is always 9 mm (0.5 TE).

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.