• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pushbutton 250 V Schneider Electric A9E18033

Product type
Pushbutton
Nominal voltage
250 V
Dim
(L x W x H) 85 cm x 18 mm x 82 mm
No. of partitions
1
Width
18 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pushbutton

Nominal voltage

250 V

Dim

(L x W x H) 85 cm x 18 mm x 82 mm

No. of partitions

1

Width

18 mm

Height

82 mm

Length

85 cm

Depth

71.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1860424 Pushbutton 250 V Schneider Electric A9E18033

Description

Cutter A9E 18033 pushbutton iPB 1S1O gray

This text is machine translated.