• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pushbutton 250 V Schneider Electric A9E18034

Product type
Pushbutton
Nominal voltage
250 V
Dim
(W x H x D) 18 x 82 x 71.5 mm
Width
18 mm
Height
82 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pushbutton

Nominal voltage

250 V

Dim

(W x H x D) 18 x 82 x 71.5 mm

Width

18 mm

Height

82 mm

Depth

71.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1860425 Pushbutton 250 V Schneider Electric A9E18034

Description

Cutter A9E 18034 double pushbutton iPB 1S1O green/red

This text is machine translated.