• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pushbutton Green 1 maker 250 V Schneider Electric A9E18038

EAN:
Part number:
Item no:
Product type
Pushbutton
Nominal voltage
250 V
Contact type
1 maker
Factory colour
Green
Dim
(W x H x D) 18 x 82 x 71.5 mm
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pushbutton

Contact type

1 maker

Nominal voltage

250 V

Factory colour

Green

Dim

(W x H x D) 18 x 82 x 71.5 mm

LED colour

Green

Width

18 mm

Height

82 mm

Depth

71.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1860429 Pushbutton Green 1 maker 250 V Schneider Electric A9E18038

Description

Cutter A9E 18038 pushbutton 1S green LED 12-48 VACDC iPB

This text is machine translated.